Part Details for UTC20-212-8 by Agilent Technologies Inc
Overview of UTC20-212-8 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for UTC20-212-8
UTC20-212-8 CAD Models
UTC20-212-8 Part Data Attributes
|
UTC20-212-8
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UTC20-212-8
Agilent Technologies Inc
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for UTC20-212-8
This table gives cross-reference parts and alternative options found for UTC20-212-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC20-212-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTC20-212-8 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | Hewlett Packard Co | UTC20-212-8 vs UTC20-212-8 |