Part Details for UT9Q512-20ICX by Cobham Semiconductor Solutions
Overview of UT9Q512-20ICX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT9Q512-20ICX
UT9Q512-20ICX CAD Models
UT9Q512-20ICX Part Data Attributes
|
UT9Q512-20ICX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT9Q512-20ICX
Cobham Semiconductor Solutions
Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, CERAMIC, DFP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDFP-F36 | |
Length | 23.368 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4196 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.192 mm |
Alternate Parts for UT9Q512-20ICX
This table gives cross-reference parts and alternative options found for UT9Q512-20ICX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT9Q512-20ICX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT9Q512-20ICA | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT9Q512-20ICX vs UT9Q512-20ICA |
UT9Q512-20ICC | Standard SRAM, 512KX8, 20ns, CMOS, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham PLC | UT9Q512-20ICX vs UT9Q512-20ICC |
UT9Q512-20ICA | Standard SRAM, 512KX8, 20ns, CMOS, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Power Products | UT9Q512-20ICX vs UT9Q512-20ICA |
UT9Q512-20ICX | Standard SRAM, 512KX8, 20ns, CMOS, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham PLC | UT9Q512-20ICX vs UT9Q512-20ICX |
UT9Q512-20ICX | Standard SRAM, 512KX8, 20ns, CMOS, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Power Products | UT9Q512-20ICX vs UT9Q512-20ICX |