Part Details for UT8R512_8-15UCA by Cobham Semiconductor Solutions
Overview of UT8R512_8-15UCA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT8R512_8-15UCA
UT8R512_8-15UCA CAD Models
UT8R512_8-15UCA Part Data Attributes
|
UT8R512_8-15UCA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT8R512_8-15UCA
Cobham Semiconductor Solutions
Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, FP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.192 mm |
Alternate Parts for UT8R512_8-15UCA
This table gives cross-reference parts and alternative options found for UT8R512_8-15UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT8R512_8-15UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9561323HUX | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | UT8R512_8-15UCA vs 5962-9561323HUX |
UT9Q512-25IWC | Standard SRAM, 512KX8, 25ns, CMOS, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Power Products | UT8R512_8-15UCA vs UT9Q512-25IWC |
UT8Q512K8-UCX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36 | Cobham Semiconductor Solutions | UT8R512_8-15UCA vs UT8Q512K8-UCX |
5962-9561324HUX | Standard SRAM, 512KX8, 17ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | UT8R512_8-15UCA vs 5962-9561324HUX |
AT60142F-DC15M-E | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | UT8R512_8-15UCA vs AT60142F-DC15M-E |
5962-9560001MTA | Standard SRAM, 512KX8, 45ns, CMOS, FP-36 | Microsemi Corporation | UT8R512_8-15UCA vs 5962-9560001MTA |
UT9Q512E-20YPA | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8R512_8-15UCA vs UT9Q512E-20YPA |
UT8Q512K-UCC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36 | Cobham Semiconductor Solutions | UT8R512_8-15UCA vs UT8Q512K-UCC |
5962-9561321HXX | Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | UT8R512_8-15UCA vs 5962-9561321HXX |
5962-9561322HXX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | UT8R512_8-15UCA vs 5962-9561322HXX |