Part Details for UT8Q512UPX by Cobham Semiconductor Solutions
Overview of UT8Q512UPX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT8Q512UPX
UT8Q512UPX CAD Models
UT8Q512UPX Part Data Attributes
|
UT8Q512UPX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT8Q512UPX
Cobham Semiconductor Solutions
512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.192 mm |
Alternate Parts for UT8Q512UPX
This table gives cross-reference parts and alternative options found for UT8Q512UPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT8Q512UPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L0053601TUC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs 5962L0053601TUC |
5962D0053601TUX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs 5962D0053601TUX |
5962L0053601QUC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs 5962L0053601QUC |
UT8Q512-UPC | 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs UT8Q512-UPC |
5962L0053603TUA | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs 5962L0053603TUA |
UT9Q512-UCA | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36 | Cobham PLC | UT8Q512UPX vs UT9Q512-UCA |
5962L0053603QXA | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs 5962L0053603QXA |
UT9Q512ICX | 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs UT9Q512ICX |
5962D0053601QUX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Power Products | UT8Q512UPX vs 5962D0053601QUX |
UT9Q512-ICA | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Semiconductor Solutions | UT8Q512UPX vs UT9Q512-ICA |