Part Details for UT8Q512-UCX by Cobham Power Products
Overview of UT8Q512-UCX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT8Q512-UCX
UT8Q512-UCX CAD Models
UT8Q512-UCX Part Data Attributes
|
UT8Q512-UCX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT8Q512-UCX
Cobham Power Products
Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.192 mm |
Alternate Parts for UT8Q512-UCX
This table gives cross-reference parts and alternative options found for UT8Q512-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT8Q512-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D9960701TUX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512-UCX vs 5962D9960701TUX |
5962L9960701QUC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham PLC | UT8Q512-UCX vs 5962L9960701QUC |
5962L9960703TUC | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Power Products | UT8Q512-UCX vs 5962L9960703TUC |
UT8Q512-UCA | 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512-UCX vs UT8Q512-UCA |
5962D9960701QUC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham PLC | UT8Q512-UCX vs 5962D9960701QUC |
5962L-9960703QUX | 512KX8 STANDARD SRAM, 20ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Power Products | UT8Q512-UCX vs 5962L-9960703QUX |
5962L-9960701QUA | 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Power Products | UT8Q512-UCX vs 5962L-9960701QUA |
UT8Q512-UCA | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Power Products | UT8Q512-UCX vs UT8Q512-UCA |
5962L-9960703TUX | 512KX8 STANDARD SRAM, 20ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Power Products | UT8Q512-UCX vs 5962L-9960703TUX |
5962L9960703QUX | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 | Cobham Semiconductor Solutions | UT8Q512-UCX vs 5962L9960703QUX |