Part Details for UT80CRH196KD-WWC by Cobham Semiconductor Solutions
Overview of UT80CRH196KD-WWC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for UT80CRH196KD-WWC
UT80CRH196KD-WWC CAD Models
UT80CRH196KD-WWC Part Data Attributes
|
UT80CRH196KD-WWC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT80CRH196KD-WWC
Cobham Semiconductor Solutions
Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQFP-F68 | |
Length | 24.13 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7432 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UT80CRH196KD-WWC
This table gives cross-reference parts and alternative options found for UT80CRH196KD-WWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT80CRH196KD-WWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9858302VXC | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | Cobham Semiconductor Solutions | UT80CRH196KD-WWC vs 5962R9858302VXC |
5962R9858302VXA | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | Cobham Semiconductor Solutions | UT80CRH196KD-WWC vs 5962R9858302VXA |
5962R9858302QXC | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | Cobham Semiconductor Solutions | UT80CRH196KD-WWC vs 5962R9858302QXC |
5962R9858302QXA | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | Cobham Semiconductor Solutions | UT80CRH196KD-WWC vs 5962R9858302QXA |