Part Details for UT69151XTE12-WCA by Cobham Advanced Electronic Solutions
Overview of UT69151XTE12-WCA by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT69151XTE12-WCA
UT69151XTE12-WCA CAD Models
UT69151XTE12-WCA Part Data Attributes
|
UT69151XTE12-WCA
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
UT69151XTE12-WCA
Cobham Advanced Electronic Solutions
Serial IO/Communication Controller, CMOS, CQFP140,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | GQFF, TPAK140,2.8SQ,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQFP-F140 | |
JESD-609 Code | e0 | |
Number of Terminals | 140 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK140,2.8SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Supply Current-Max | 270 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |