Part Details for UT6716470-WPX by Cobham PLC
Overview of UT6716470-WPX by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT6716470-WPX
UT6716470-WPX CAD Models
UT6716470-WPX Part Data Attributes
|
UT6716470-WPX
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT6716470-WPX
Cobham PLC
Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, 0.700 X 0.750 INCH, 0.050 INCH PITCH, FP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CDFP-F28 | |
Length | 19.05 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 17.78 mm |
Alternate Parts for UT6716470-WPX
This table gives cross-reference parts and alternative options found for UT6716470-WPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT6716470-WPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT6716470WPX | 8KX8 STANDARD SRAM, 70ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT6716470-WPX vs UT6716470WPX |
UT6716470-WPX | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, 0.700 X 0.750 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT6716470-WPX vs UT6716470-WPX |