Datasheets
UT61L256CJC-15E by: Utron Technologies Corp

Standard SRAM, 32KX8, 15ns, CMOS, PDSO28

Part Details for UT61L256CJC-15E by Utron Technologies Corp

Overview of UT61L256CJC-15E by Utron Technologies Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for UT61L256CJC-15E

UT61L256CJC-15E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UT61L256CJC-15E Part Data Attributes

UT61L256CJC-15E Utron Technologies Corp
Buy Now Datasheet
Compare Parts:
UT61L256CJC-15E Utron Technologies Corp Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
Part Life Cycle Code Obsolete
Ihs Manufacturer UTRON TECHNOLOGY CORP
Package Description SOJ, SOJ28,.34
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 15 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J28
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.003 A
Standby Voltage-Min 3 V
Supply Current-Max 0.05 mA
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT61L256CJC-15E by Utron Technologies Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT61L256CJC-15E by Utron Technologies Corp

Select Manufacturer
Which Manufacturer of UT61L256CJC-15E would you like to use for your alert(s)?
  • Please alert me when UT61L256CJC-15E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT61L256CJC-15E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT61L256CJC-15E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT61L256CJC-15E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT61L256CJC-15E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT61L256CJC-15E by Utron Technologies Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: