Part Details for UT54ACTS74-PCX by Cobham Semiconductor Solutions
Overview of UT54ACTS74-PCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS74-PCX
UT54ACTS74-PCX CAD Models
UT54ACTS74-PCX Part Data Attributes
|
UT54ACTS74-PCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS74-PCX
Cobham Semiconductor Solutions
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 71 MHz |
Alternate Parts for UT54ACTS74-PCX
This table gives cross-reference parts and alternative options found for UT54ACTS74-PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS74-PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9653501QCX | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS74-PCX vs 5962R9653501QCX |
5962R9653501VCC | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS74-PCX vs 5962R9653501VCC |
5962H9653501QCX | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS74-PCX vs 5962H9653501QCX |
5962R9653501QCA | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS74-PCX vs 5962R9653501QCA |
5962H9653501VCA | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS74-PCX vs 5962H9653501VCA |
5962H9653501VCC | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS74-PCX vs 5962H9653501VCC |
5962H9653501VCC | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | UT54ACTS74-PCX vs 5962H9653501VCC |
5962H9653501VCC | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS74-PCX vs 5962H9653501VCC |
UT54ACTS74-PCA | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS74-PCX vs UT54ACTS74-PCA |
5962R9653501QCC | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS74-PCX vs 5962R9653501QCC |