Logic
UT54ACTS373PVCH
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20

Overview of UT54ACTS373PVCH by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for UT54ACTS373PVCH by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS373PVCH by Cobham Semiconductor Solutions

UT54ACTS373PVCH
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDIP-T20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UT54ACTS373PVCH
    Cobham Semiconductor Solutions
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20
    VS

Alternate Parts for UT54ACTS373PVCH

This table gives cross-reference parts and alternative options found for UT54ACTS373PVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS373PVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT373B ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics UT54ACTS373PVCH vs 74ACT373B
CD54ACT373F3A DRIVER Intersil Corporation UT54ACTS373PVCH vs CD54ACT373F3A
UT54ACTS373-PQXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, DIP-20 Cobham PLC UT54ACTS373PVCH vs UT54ACTS373-PQXR
5962H9658901QRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs 5962H9658901QRA
74ACTQ373PC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation UT54ACTS373PVCH vs 74ACTQ373PC
DV74ACT373N Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors UT54ACTS373PVCH vs DV74ACT373N
54ACT373DM-MLS Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation UT54ACTS373PVCH vs 54ACT373DM-MLS
UT54ACTS373-PCC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 Cobham Power Products UT54ACTS373PVCH vs UT54ACTS373-PCC
5962R9658901QRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs 5962R9658901QRX
UT54ACTS373-PCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373-PCX
Part Number Description Manufacturer Compare
UT54ACTS373-PCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373-PCX
UT54ACTS373-PCC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 Cobham Power Products UT54ACTS373PVCH vs UT54ACTS373-PCC
5962H9658901QRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs 5962H9658901QRC
UT54ACTS373PQCH ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373PQCH
UT54ACTS373PVAR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373PVAR
UT54ACTS373PQAR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373PQAR
UT54ACTS373PQXR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373PQXR
UT54ACTS373PQXH ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373PQXH
HD74ACT373P Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N Hitachi Ltd UT54ACTS373PVCH vs HD74ACT373P
UT54ACTS373PCC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 Cobham Semiconductor Solutions UT54ACTS373PVCH vs UT54ACTS373PCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS373PVCH by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS373PVCH by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT54ACTS373PVCH would you like to use for your alert(s)?
  • Please alert me when UT54ACTS373PVCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS373PVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS373PVCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS373PVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS373PVCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS373PVCH by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: