Part Details for UT54ACTS373-UVCR by Cobham Semiconductor Solutions
Overview of UT54ACTS373-UVCR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for UT54ACTS373-UVCR
UT54ACTS373-UVCR CAD Models
UT54ACTS373-UVCR Part Data Attributes
|
UT54ACTS373-UVCR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS373-UVCR
Cobham Semiconductor Solutions
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for UT54ACTS373-UVCR
This table gives cross-reference parts and alternative options found for UT54ACTS373-UVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS373-UVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT373FM-MLS | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | UT54ACTS373-UVCR vs 54ACT373FM-MLS |
5962F9566102VXX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | UT54ACTS373-UVCR vs 5962F9566102VXX |
5962H9658901VXA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS373-UVCR vs 5962H9658901VXA |
54ACT373FM-MLS | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Rochester Electronics LLC | UT54ACTS373-UVCR vs 54ACT373FM-MLS |
54ACT373FMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACTS373-UVCR vs 54ACT373FMQB |
74ACT373FCQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | UT54ACTS373-UVCR vs 74ACT373FCQR |
UT54ACTS373-UQCH | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS373-UVCR vs UT54ACTS373-UQCH |
5962H9658901VXX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | UT54ACTS373-UVCR vs 5962H9658901VXX |
UT54ACTS373-UCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACTS373-UVCR vs UT54ACTS373-UCX |
ACTS373K/SAMPLE-02 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, METAL SEALED, CERAMIC, FP-20 | Intersil Corporation | UT54ACTS373-UVCR vs ACTS373K/SAMPLE-02 |