Datasheets
UT54ACTS273-UCC by:

D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDFP20,

Part Details for UT54ACTS273-UCC by Cobham Advanced Electronic Solutions

Overview of UT54ACTS273-UCC by Cobham Advanced Electronic Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for UT54ACTS273-UCC

UT54ACTS273-UCC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UT54ACTS273-UCC Part Data Attributes

UT54ACTS273-UCC Cobham Advanced Electronic Solutions
Buy Now Datasheet
Compare Parts:
UT54ACTS273-UCC Cobham Advanced Electronic Solutions D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDFP20,
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP, FL20,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDFP-F20
Logic IC Type D FLIP-FLOP
Max I(ol) 0.008 A
Number of Functions 8
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Prop. Delay@Nom-Sup 19 ns
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS273-UCC by Cobham Advanced Electronic Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS273-UCC by Cobham Advanced Electronic Solutions

Select Manufacturer
Which Manufacturer of UT54ACTS273-UCC would you like to use for your alert(s)?
  • Please alert me when UT54ACTS273-UCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS273-UCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS273-UCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS273-UCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS273-UCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS273-UCC by Cobham Advanced Electronic Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: