Part Details for UT54ACTS245UVXH by Cobham Semiconductor Solutions
Overview of UT54ACTS245UVXH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS245UVXH
UT54ACTS245UVXH CAD Models
UT54ACTS245UVXH Part Data Attributes:
|
UT54ACTS245UVXH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS245UVXH
Cobham Semiconductor Solutions
ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.9215 mm |
Alternate Parts for UT54ACTS245UVXH
This table gives cross-reference parts and alternative options found for UT54ACTS245UVXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS245UVXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ245PC | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | Texas Instruments | UT54ACTS245UVXH vs 74ACTQ245PC |
54ACTQ245WRQMLV | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | UT54ACTS245UVXH vs 54ACTQ245WRQMLV |
5962-9218701MSA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | e2v technologies | UT54ACTS245UVXH vs 5962-9218701MSA |
5962-9218701MSA | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | UT54ACTS245UVXH vs 5962-9218701MSA |
74ACTQ245FCQR | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | UT54ACTS245UVXH vs 74ACTQ245FCQR |
5962-8766303VXA | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | UT54ACTS245UVXH vs 5962-8766303VXA |
5962-8766303VXC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | UT54ACTS245UVXH vs 5962-8766303VXC |
5962R9657301QXC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS245UVXH vs 5962R9657301QXC |
5962H9657301QXC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS245UVXH vs 5962H9657301QXC |
5962R9218701VSA | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | UT54ACTS245UVXH vs 5962R9218701VSA |