Part Details for UT54ACTS245-UVAH by Cobham PLC
Overview of UT54ACTS245-UVAH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS245-UVAH
UT54ACTS245-UVAH CAD Models
UT54ACTS245-UVAH Part Data Attributes
|
UT54ACTS245-UVAH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS245-UVAH
Cobham PLC
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACTS245-UVAH
This table gives cross-reference parts and alternative options found for UT54ACTS245-UVAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS245-UVAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9657301QXX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS245-UVAH vs 5962H9657301QXX |
5962H9657301QXX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham PLC | UT54ACTS245-UVAH vs 5962H9657301QXX |
UT54ACTS245UQAH | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS245-UVAH vs UT54ACTS245UQAH |
5962-8766301BSX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | UT54ACTS245-UVAH vs 5962-8766301BSX |
ACTS245KTR-T | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | UT54ACTS245-UVAH vs ACTS245KTR-T |
54ACT245FM | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACTS245-UVAH vs 54ACT245FM |
54ACTQ245FMQB | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver | National Semiconductor Corporation | UT54ACTS245-UVAH vs 54ACTQ245FMQB |
5962-8766301MSX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | UT54ACTS245-UVAH vs 5962-8766301MSX |
UT54ACTS245UVAH | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS245-UVAH vs UT54ACTS245UVAH |
54ACTQ245WRQMLV | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | National Semiconductor Corporation | UT54ACTS245-UVAH vs 54ACTQ245WRQMLV |