Part Details for UT54ACTS244-UCA by Cobham PLC
Overview of UT54ACTS244-UCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS244-UCA
UT54ACTS244-UCA CAD Models
UT54ACTS244-UCA Part Data Attributes
|
UT54ACTS244-UCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS244-UCA
Cobham PLC
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for UT54ACTS244-UCA
This table gives cross-reference parts and alternative options found for UT54ACTS244-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS244-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS244-UCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | UT54ACTS244-UCA vs UT54ACTS244-UCX |
UT54ACTS244-UQCR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS244-UCA vs UT54ACTS244-UQCR |
UT54ACTS244UQCR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS244-UCA vs UT54ACTS244UQCR |
UT54ACTS244-UVXH | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS244-UCA vs UT54ACTS244-UVXH |
UT54ACTS244UVAH | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS244-UCA vs UT54ACTS244UVAH |
UT54ACTS244-UVCR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS244-UCA vs UT54ACTS244-UVCR |
UT54ACTS244-UQAR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS244-UCA vs UT54ACTS244-UQAR |
UT54ACTS244-UCC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | UT54ACTS244-UCA vs UT54ACTS244-UCC |
UT54ACTS244-UCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACTS244-UCA vs UT54ACTS244-UCX |
5962H9657101VXC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS244-UCA vs 5962H9657101VXC |