Part Details for UT54ACTS151-UCC by Cobham Semiconductor Solutions
Overview of UT54ACTS151-UCC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS151-UCC
UT54ACTS151-UCC CAD Models
UT54ACTS151-UCC Part Data Attributes
|
UT54ACTS151-UCC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS151-UCC
Cobham Semiconductor Solutions
Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, FP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for UT54ACTS151-UCC
This table gives cross-reference parts and alternative options found for UT54ACTS151-UCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS151-UCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9654901VXX | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs 5962R9654901VXX |
5962H9654901QXX | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs 5962H9654901QXX |
5962H9654901VXA | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs 5962H9654901VXA |
5962H9654901VXC | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs 5962H9654901VXC |
5962R9654901VXC | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs 5962R9654901VXC |
5962R9654901QXX | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs 5962R9654901QXX |
UT54ACTS151-UCX | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs UT54ACTS151-UCX |
UT54ACTS151-UCC | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS151-UCC vs UT54ACTS151-UCC |
5962R9654901QXC | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-UCC vs 5962R9654901QXC |