Part Details for UT54ACTS138-UCCH by Cobham PLC
Overview of UT54ACTS138-UCCH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS138-UCCH
UT54ACTS138-UCCH CAD Models
UT54ACTS138-UCCH Part Data Attributes
|
UT54ACTS138-UCCH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS138-UCCH
Cobham PLC
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDFP16, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDFP-F16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for UT54ACTS138-UCCH
This table gives cross-reference parts and alternative options found for UT54ACTS138-UCCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS138-UCCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R8755401SFA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 | Rochester Electronics LLC | UT54ACTS138-UCCH vs 5962R8755401SFA |
5962-8755401FA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | Teledyne e2v | UT54ACTS138-UCCH vs 5962-8755401FA |
5962-8755401SFA | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | UT54ACTS138-UCCH vs 5962-8755401SFA |
54QHST138FB | Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | UT54ACTS138-UCCH vs 54QHST138FB |
CD4028BKMSR | CMOS BCD-To-Decimal Decoder, CFP, /Tray | Renesas Electronics Corporation | UT54ACTS138-UCCH vs CD4028BKMSR |
UT54ACS138-UCA | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS138-UCCH vs UT54ACS138-UCA |
54ACT138FMQB | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16, Decoder/Driver | National Semiconductor Corporation | UT54ACTS138-UCCH vs 54ACT138FMQB |
5962-8755401MFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | UT54ACTS138-UCCH vs 5962-8755401MFX |
SNJ54HCT138WR | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | UT54ACTS138-UCCH vs SNJ54HCT138WR |
5962R9654501VXX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS138-UCCH vs 5962R9654501VXX |