UT54ACTS11-UQCR
Description: AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14

Overview of UT54ACTS11-UQCR by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACTS11-UQCR by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS11-UQCR by Cobham PLC

UT54ACTS11-UQCR
Cobham PLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COBHAM PLC
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDFP-F14
JESD-609 Code
e0
Length
9.525 mm
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
6.2865 mm
Want to compare parts?
  1. UT54ACTS11-UQCR
    Cobham PLC
    AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14
    VS

Alternate Parts for UT54ACTS11-UQCR

This table gives cross-reference parts and alternative options found for UT54ACTS11-UQCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS11-UQCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9652301VXX AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301VXX
5962R9652301VXA AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301VXA
UT54ACTS11-UCX AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UCX
UT54ACTS11-UCA AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UCA
UT54ACTS11-UQCH AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UQCH
UT54ACTS11-UQXR AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UQXR
UT54ACTS11-UVCH AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UVCH
5962R9652301QXX AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301QXX
UT54ACTS11-UQAR AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UQAR
5962R9652301VXC AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301VXC
Part Number Description Manufacturer Compare
UT54ACTS11-UCX AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UCX
UT54ACTS11-UCA AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC UT54ACTS11-UQCR vs UT54ACTS11-UCA
5962R9652301QXC AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301QXC
5962R9652301VXX AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301VXX
5962R9652301VXA AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301VXA
5962R9652301QXA AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301QXA
5962R9652301QXX AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS11-UQCR vs 5962R9652301QXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS11-UQCR by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS11-UQCR by Cobham PLC

Select Manufacturer
Which Manufacturer of UT54ACTS11-UQCR would you like to use for your alert(s)?
  • Please alert me when UT54ACTS11-UQCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS11-UQCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS11-UQCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS11-UQCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS11-UQCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS11-UQCR by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: