There are no models available for this part yet.
Overview of UT54ACTS109-UCCH by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for UT54ACTS109-UCCH by Cobham PLC
Part Data Attributes for UT54ACTS109-UCCH by Cobham PLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COBHAM PLC
|
Package Description
|
DFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ACT
|
JESD-30 Code
|
R-CDFP-F16
|
Logic IC Type
|
J-KBAR FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.921 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
1M Rad(Si) V
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.731 mm
|
fmax-Min
|
62 MHz
|
Alternate Parts for UT54ACTS109-UCCH
This table gives cross-reference parts and alternative options found for UT54ACTS109-UCCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS109-UCCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS109-UVC | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS109-UCCH vs UT54ACTS109-UVC |
5962H9654101QXC | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS109-UCCH vs 5962H9654101QXC |
5962-8853401XX | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | UT54ACTS109-UCCH vs 5962-8853401XX |
UT54ACTS109-UCCH | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS109-UCCH vs UT54ACTS109-UCCH |
UT54ACTS109-UCXH | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS109-UCCH vs UT54ACTS109-UCXH |
5962H9654101VXA | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACTS109-UCCH vs 5962H9654101VXA |
5962H9654101VXA | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS109-UCCH vs 5962H9654101VXA |
UT54ACTS109-UCAR | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, FP-16 | Cobham PLC | UT54ACTS109-UCCH vs UT54ACTS109-UCAR |
5962H9654101VXX | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS109-UCCH vs 5962H9654101VXX |
5962R9654101VXX | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS109-UCCH vs 5962R9654101VXX |