Part Details for UT54ACTS109-PCA by Cobham PLC
Overview of UT54ACTS109-PCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS109-PCA
UT54ACTS109-PCA CAD Models
UT54ACTS109-PCA Part Data Attributes:
|
UT54ACTS109-PCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS109-PCA
Cobham PLC
J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS109-PCA
This table gives cross-reference parts and alternative options found for UT54ACTS109-PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS109-PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS109-PCXH | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS109-PCA vs UT54ACTS109-PCXH |
5962H9654101VEA | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS109-PCA vs 5962H9654101VEA |
5962H9654101QEX | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS109-PCA vs 5962H9654101QEX |
5962R9654101QEA | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS109-PCA vs 5962R9654101QEA |
UT54ACTS109-PQA | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS109-PCA vs UT54ACTS109-PQA |
UT54ACTS109-PCAR | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS109-PCA vs UT54ACTS109-PCAR |
UT54ACTS109-PCXH | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS109-PCA vs UT54ACTS109-PCXH |
5962R9654101VEA | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS109-PCA vs 5962R9654101VEA |
UT54ACTS109-PCCR | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS109-PCA vs UT54ACTS109-PCCR |
UT54ACTS109-PCC | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS109-PCA vs UT54ACTS109-PCC |