UT54ACTS10-PQAH
Description: NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14

Overview of UT54ACTS10-PQAH by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACTS10-PQAH by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS10-PQAH by Cobham PLC

UT54ACTS10-PQAH
Cobham PLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COBHAM PLC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UT54ACTS10-PQAH
    Cobham PLC
    NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14
    VS

Alternate Parts for UT54ACTS10-PQAH

This table gives cross-reference parts and alternative options found for UT54ACTS10-PQAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS10-PQAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9652101VCX NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101VCX
5962R9652101QCA NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101QCA
5962R9652101QCC NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101QCC
5962R9652101QCX NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101QCX
5962R9652101VCC NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101VCC
UT54ACTS10PQCH ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10PQCH
UT54ACTS10-PCC NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10-PCC
UT54ACTS10PVAH ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10PVAH
UT54ACTS10-PVCH NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10-PVCH
UT54ACTS10-PVAH NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10-PVAH
Part Number Description Manufacturer Compare
5962R9652101VCC NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101VCC
5962R9652101VCX NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101VCX
UT54ACTS10-PCC NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10-PCC
UT54ACTS10-PCA NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10-PCA
5962R9652101VCA NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101VCA
5962R9652101QCA NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101QCA
UT54ACTS10-PVCH NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 Cobham PLC UT54ACTS10-PQAH vs UT54ACTS10-PVCH
5962R9652101QCC NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101QCC
5962R9652101QCX NAND Gate, Cobham PLC UT54ACTS10-PQAH vs 5962R9652101QCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS10-PQAH by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS10-PQAH by Cobham PLC

  • Please alert me when UT54ACTS10-PQAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS10-PQAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS10-PQAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS10-PQAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS10-PQAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS10-PQAH by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: