Part Details for UT54ACTS08-UCC by Cobham Power Products
Overview of UT54ACTS08-UCC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS08-UCC
UT54ACTS08-UCC CAD Models
UT54ACTS08-UCC Part Data Attributes
|
UT54ACTS08-UCC
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS08-UCC
Cobham Power Products
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for UT54ACTS08-UCC
This table gives cross-reference parts and alternative options found for UT54ACTS08-UCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS08-UCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS08UVAH | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs UT54ACTS08UVAH |
UT54ACTS08-UVCR | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs UT54ACTS08-UVCR |
UT54ACTS08-UVXH | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs UT54ACTS08-UVXH |
UT54ACTS08UCX | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs UT54ACTS08UCX |
UT54ACTS08UQCH | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs UT54ACTS08UQCH |
UT54ACTS08E-UCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Power Products | UT54ACTS08-UCC vs UT54ACTS08E-UCX |
UT54ACTS08UQAH | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs UT54ACTS08UQAH |
5962H9651901VXA | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs 5962H9651901VXA |
UT54ACTS08-UCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | UT54ACTS08-UCC vs UT54ACTS08-UCX |
UT54ACTS08-UCA | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS08-UCC vs UT54ACTS08-UCA |