Part Details for UT54ACTS02PVAR by Cobham Semiconductor Solutions
Overview of UT54ACTS02PVAR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS02PVAR
UT54ACTS02PVAR CAD Models
UT54ACTS02PVAR Part Data Attributes
|
UT54ACTS02PVAR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS02PVAR
Cobham Semiconductor Solutions
ACT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS02PVAR
This table gives cross-reference parts and alternative options found for UT54ACTS02PVAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS02PVAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS02-PVCH | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Cobham PLC | UT54ACTS02PVAR vs UT54ACTS02-PVCH |
UT54ACTS02PQCR | ACT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS02PVAR vs UT54ACTS02PQCR |
5962H9651501VCC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Cobham PLC | UT54ACTS02PVAR vs 5962H9651501VCC |
5962H9651501VCA | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS02PVAR vs 5962H9651501VCA |
UT54ACTS02-PCA | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS02PVAR vs UT54ACTS02-PCA |
UT54ACTS02-PCX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS02PVAR vs UT54ACTS02-PCX |
5962R9651501VCC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS02PVAR vs 5962R9651501VCC |
UT54ACTS02-PCC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | UT54ACTS02PVAR vs UT54ACTS02-PCC |
5962R9651501QCA | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS02PVAR vs 5962R9651501QCA |
5962H9651501VCA | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Cobham PLC | UT54ACTS02PVAR vs 5962H9651501VCA |