Part Details for UT54ACS374-UQCH by Cobham PLC
Overview of UT54ACS374-UQCH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for UT54ACS374-UQCH
UT54ACS374-UQCH CAD Models
UT54ACS374-UQCH Part Data Attributes
|
UT54ACS374-UQCH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS374-UQCH
Cobham PLC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71000000 Hz | |
Max I(ol) | 0.0001 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for UT54ACS374-UQCH
This table gives cross-reference parts and alternative options found for UT54ACS374-UQCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS374-UQCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS374-UQXR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACS374-UQCH vs UT54ACS374-UQXR |
5962H9659001VXX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | UT54ACS374-UQCH vs 5962H9659001VXX |
5962F9565602VXX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, FP-20 | Harris Semiconductor | UT54ACS374-UQCH vs 5962F9565602VXX |
5962H9659001QXC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | Cobham Power Products | UT54ACS374-UQCH vs 5962H9659001QXC |
UT54ACS374-UVCH | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS374-UQCH vs UT54ACS374-UVCH |
UT54ACS374-UVXR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACS374-UQCH vs UT54ACS374-UVXR |
5962F9565602VXX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, METAL SEALED, CERAMIC, FP-20 | Intersil Corporation | UT54ACS374-UQCH vs 5962F9565602VXX |
UT54ACS374-UVXH | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACS374-UQCH vs UT54ACS374-UVXH |
5962H9659001QXA | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | Cobham Power Products | UT54ACS374-UQCH vs 5962H9659001QXA |
5962H9659001QXX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | UT54ACS374-UQCH vs 5962H9659001QXX |