UT54ACS245-UVCH
Description: Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, CDFP20,

Overview of UT54ACS245-UVCH by Cobham Advanced Electronic Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UT54ACS245-UVCH by Cobham Advanced Electronic Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACS245-UVCH by Cobham Advanced Electronic Solutions

UT54ACS245-UVCH
Cobham Advanced Electronic Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-XDFP-F20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.0001 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
15 ns
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. UT54ACS245-UVCH
    Cobham Advanced Electronic Solutions
    Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, CDFP20,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACS245-UVCH by Cobham Advanced Electronic Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACS245-UVCH by Cobham Advanced Electronic Solutions

Select Manufacturer
Which Manufacturer of UT54ACS245-UVCH would you like to use for your alert(s)?
  • Please alert me when UT54ACS245-UVCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACS245-UVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACS245-UVCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACS245-UVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACS245-UVCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACS245-UVCH by Cobham Advanced Electronic Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: