Part Details for UT54ACS20-UQXR by Cobham Semiconductor Solutions
Overview of UT54ACS20-UQXR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS20-UQXR
UT54ACS20-UQXR CAD Models
UT54ACS20-UQXR Part Data Attributes
|
UT54ACS20-UQXR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS20-UQXR
Cobham Semiconductor Solutions
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS20-UQXR
This table gives cross-reference parts and alternative options found for UT54ACS20-UQXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS20-UQXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS20-UVXR | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQXR vs UT54ACS20-UVXR |
5962F9565301VXX | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | UT54ACS20-UQXR vs 5962F9565301VXX |
UT54ACS20-UQXR | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS20-UQXR vs UT54ACS20-UQXR |
5962H9652601QXX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Power Products | UT54ACS20-UQXR vs 5962H9652601QXX |
ACS20K/SAMPLE-02 | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Intersil Corporation | UT54ACS20-UQXR vs ACS20K/SAMPLE-02 |
5962R9652601VXC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQXR vs 5962R9652601VXC |
5962R9652601QXA | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQXR vs 5962R9652601QXA |
UT54ACS20-UVCH | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQXR vs UT54ACS20-UVCH |
ACS20KMSR-02 | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Intersil Corporation | UT54ACS20-UQXR vs ACS20KMSR-02 |
UT54ACS20-UVXH | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQXR vs UT54ACS20-UVXH |