Part Details for UT54ACS20-UQAR by Cobham PLC
Overview of UT54ACS20-UQAR by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UT54ACS20-UQAR
UT54ACS20-UQAR CAD Models
UT54ACS20-UQAR Part Data Attributes
|
UT54ACS20-UQAR
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS20-UQAR
Cobham PLC
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0001 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS20-UQAR
This table gives cross-reference parts and alternative options found for UT54ACS20-UQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS20-UQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS20-UVCR | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS20-UQAR vs UT54ACS20-UVCR |
UT54ACS20-UQCH | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS20-UQAR vs UT54ACS20-UQCH |
UT54ACS20-UQXH | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS20-UQAR vs UT54ACS20-UQXH |
5962H9652601QXC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQAR vs 5962H9652601QXC |
5962H9652601VXC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQAR vs 5962H9652601VXC |
5962R9652601QXA | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQAR vs 5962R9652601QXA |
UT54ACS20UVXH | AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQAR vs UT54ACS20UVXH |
UT54ACS20-UQAH | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS20-UQAR vs UT54ACS20-UQAH |
5962R9652601QXC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQAR vs 5962R9652601QXC |
UT54ACS20-UVAR | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS20-UQAR vs UT54ACS20-UVAR |