UT54ACS20-UCC
Description: NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14

Overview of UT54ACS20-UCC by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACS20-UCC by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACS20-UCC by Cobham PLC

UT54ACS20-UCC
Cobham PLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COBHAM PLC
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDFP-F14
JESD-609 Code
e0
Logic IC Type
NAND GATE
Max I(ol)
0.0001 A
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. UT54ACS20-UCC
    Cobham PLC
    NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14
    VS

Alternate Parts for UT54ACS20-UCC

This table gives cross-reference parts and alternative options found for UT54ACS20-UCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS20-UCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACS20UVXR AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs UT54ACS20UVXR
5962H9652601QXC NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs 5962H9652601QXC
UT54ACS20-UVAH NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs UT54ACS20-UVAH
5962H9652601QXA NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs 5962H9652601QXA
UT54ACS20UQCR AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs UT54ACS20UQCR
UT54ACS20UVAR AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs UT54ACS20UVAR
UT54ACS20-UVXH NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs UT54ACS20-UVXH
5962H9652601VXC NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Power Products UT54ACS20-UCC vs 5962H9652601VXC
5962H9652601QXA NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham PLC UT54ACS20-UCC vs 5962H9652601QXA
5962R9652601VXA NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS20-UCC vs 5962R9652601VXA
Part Number Description Manufacturer Compare
UT54ACS20-UCA NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC UT54ACS20-UCC vs UT54ACS20-UCA
M38510/75003BDX AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments UT54ACS20-UCC vs M38510/75003BDX
M38510R75003BDA IC AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate National Semiconductor Corporation UT54ACS20-UCC vs M38510R75003BDA
5962-8761303VXA AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics UT54ACS20-UCC vs 5962-8761303VXA
5962-8761301DA IC AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate National Semiconductor Corporation UT54ACS20-UCC vs 5962-8761301DA
M38510R75003SDA IC AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate National Semiconductor Corporation UT54ACS20-UCC vs M38510R75003SDA
M38510R75003BDX AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments UT54ACS20-UCC vs M38510R75003BDX
M38510/75003BDX IC AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate National Semiconductor Corporation UT54ACS20-UCC vs M38510/75003BDX
M38510/75003BDX NAND Gate, AC Series, 2-Func, 4-Input, CMOS, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14 Rochester Electronics LLC UT54ACS20-UCC vs M38510/75003BDX
5962-8761301DA AC SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments UT54ACS20-UCC vs 5962-8761301DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACS20-UCC by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACS20-UCC by Cobham PLC

  • Please alert me when UT54ACS20-UCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACS20-UCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACS20-UCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACS20-UCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACS20-UCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACS20-UCC by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: