Part Details for UT54ACS191-UCX by Cobham Semiconductor Solutions
Overview of UT54ACS191-UCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS191-UCX
UT54ACS191-UCX CAD Models
UT54ACS191-UCX Part Data Attributes
|
UT54ACS191-UCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS191-UCX
Cobham Semiconductor Solutions
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, FP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-CDFP-F16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm | |
fmax-Min | 63 MHz |
Alternate Parts for UT54ACS191-UCX
This table gives cross-reference parts and alternative options found for UT54ACS191-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS191-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS191-UCX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACS191-UCX vs UT54ACS191-UCX |
5962H9656401VXX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS191-UCX vs 5962H9656401VXX |
5962H9656401VXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Power Products | UT54ACS191-UCX vs 5962H9656401VXA |
5962F9656401QXC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS191-UCX vs 5962F9656401QXC |
UT54ACS191-UCC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACS191-UCX vs UT54ACS191-UCC |
5962G9656401QXC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS191-UCX vs 5962G9656401QXC |
UT54ACS191-UCA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACS191-UCX vs UT54ACS191-UCA |
5962R9656401QXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS191-UCX vs 5962R9656401QXA |
5962F9656401QXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS191-UCX vs 5962F9656401QXA |
5962G9656401VXX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS191-UCX vs 5962G9656401VXX |