UT54ACS164646S-UCC
Description: Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56

Overview of UT54ACS164646S-UCC by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for UT54ACS164646S-UCC by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACS164646S-UCC by Cobham PLC

UT54ACS164646S-UCC
Cobham PLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COBHAM PLC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY
Family
AC
JESD-30 Code
R-CDFP-F56
JESD-609 Code
e4
Length
18.542 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL56,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
3.175 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
9.652 mm
Want to compare parts?
  1. UT54ACS164646S-UCC
    Cobham PLC
    Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56
    VS

Alternate Parts for UT54ACS164646S-UCC

This table gives cross-reference parts and alternative options found for UT54ACS164646S-UCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS164646S-UCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACS164646S-UWX Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs UT54ACS164646S-UWX
UT54ACS164646S-UCX Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56 Cobham PLC UT54ACS164646S-UCC vs UT54ACS164646S-UCX
UT54ACS164646S-UPC Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56 Cobham PLC UT54ACS164646S-UCC vs UT54ACS164646S-UPC
5962R62342VXC Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R62342VXC
5962R62342QXC Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R62342QXC
Part Number Description Manufacturer Compare
UT54ACS164646S-UWX Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs UT54ACS164646S-UWX
5962R62342VXX Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R62342VXX
5962R0623402QXC Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R0623402QXC
5962R0623402VXA Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R0623402VXA
5962R62341VXA Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R62341VXA
5962R62342VXC Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R62342VXC
5962R0623402QXA Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R0623402QXA
5962R62341QXX Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 Cobham PLC UT54ACS164646S-UCC vs 5962R62341QXX
UT54ACS164646S-UCX Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56 Cobham PLC UT54ACS164646S-UCC vs UT54ACS164646S-UCX
UT54ACS164646S-UPC Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56 Cobham PLC UT54ACS164646S-UCC vs UT54ACS164646S-UPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACS164646S-UCC by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACS164646S-UCC by Cobham PLC

Select Manufacturer
Which Manufacturer of UT54ACS164646S-UCC would you like to use for your alert(s)?
  • Please alert me when UT54ACS164646S-UCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACS164646S-UCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACS164646S-UCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACS164646S-UCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACS164646S-UCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACS164646S-UCC by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: