Part Details for UT54ACS14-UQAH by Cobham Semiconductor Solutions
Overview of UT54ACS14-UQAH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for UT54ACS14-UQAH
UT54ACS14-UQAH CAD Models
UT54ACS14-UQAH Part Data Attributes
|
UT54ACS14-UQAH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS14-UQAH
Cobham Semiconductor Solutions
Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS14-UQAH
This table gives cross-reference parts and alternative options found for UT54ACS14-UQAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS14-UQAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS14-UQCR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS14-UQAH vs UT54ACS14-UQCR |
5962F9652402VXC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | UT54ACS14-UQAH vs 5962F9652402VXC |
5962R9652403VXC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | UT54ACS14-UQAH vs 5962R9652403VXC |
UT54ACS14-UVCH | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS14-UQAH vs UT54ACS14-UVCH |
5962G9652402VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Power Products | UT54ACS14-UQAH vs 5962G9652402VXX |
UT54ACS14-UVAR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS14-UQAH vs UT54ACS14-UVAR |
5962R9652402VXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Power Products | UT54ACS14-UQAH vs 5962R9652402VXA |
5962G9652403VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham PLC | UT54ACS14-UQAH vs 5962G9652403VXX |
5962G9652403VXC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Power Products | UT54ACS14-UQAH vs 5962G9652403VXC |
5962R9652403VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Power Products | UT54ACS14-UQAH vs 5962R9652403VXX |