Part Details for UT54ACS11-UCC by Cobham PLC
Overview of UT54ACS11-UCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS11-UCC
UT54ACS11-UCC CAD Models
UT54ACS11-UCC Part Data Attributes:
|
UT54ACS11-UCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS11-UCC
Cobham PLC
AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0001 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS11-UCC
This table gives cross-reference parts and alternative options found for UT54ACS11-UCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS11-UCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54H11W | IC TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, Gate | NXP Semiconductors | UT54ACS11-UCC vs S54H11W |
SN54H11W-00 | TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | UT54ACS11-UCC vs SN54H11W-00 |
UT54ACS11-UCA | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | UT54ACS11-UCC vs UT54ACS11-UCA |
SN54H11J | TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | UT54ACS11-UCC vs SN54H11J |
SN54H11W | TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | UT54ACS11-UCC vs SN54H11W |
S54H11W | AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | Signetics | UT54ACS11-UCC vs S54H11W |