Part Details for UT28F64T-45UCA by Cobham Power Products
Overview of UT28F64T-45UCA by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UT28F64T-45UCA
UT28F64T-45UCA CAD Models
UT28F64T-45UCA Part Data Attributes:
|
UT28F64T-45UCA
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT28F64T-45UCA
Cobham Power Products
OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.446 mm |
Alternate Parts for UT28F64T-45UCA
This table gives cross-reference parts and alternative options found for UT28F64T-45UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT28F64T-45UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9687302VYC | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT28F64T-45UCA vs 5962H9687302VYC |
5962G9687302VYA | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Power Products | UT28F64T-45UCA vs 5962G9687302VYA |
5962F9687302QYX | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT28F64T-45UCA vs 5962F9687302QYX |
5962H9687302QYC | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT28F64T-45UCA vs 5962H9687302QYC |
UT28F64T-45UPC | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Power Products | UT28F64T-45UCA vs UT28F64T-45UPC |
5962R9687302VYC | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT28F64T-45UCA vs 5962R9687302VYC |
5962G9687302QYX | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT28F64T-45UCA vs 5962G9687302QYX |
5962R9687302QYX | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Power Products | UT28F64T-45UCA vs 5962R9687302QYX |
UT28F64T-45UCX | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT28F64T-45UCA vs UT28F64T-45UCX |
UT28F64T-45UPC | OTP ROM, 8KX8, 45ns, CMOS, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | UT28F64T-45UCA vs UT28F64T-45UPC |