Part Details for UT061619PH by SOURIAU-SUNBANK
Overview of UT061619PH by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT061619PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9703
|
Newark | Circular Connector Plug Size 16, 19 Position, Cable, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT061619PH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$32.8300 / $35.3600 | Buy Now |
DISTI #
98K2307
|
Newark | Circular Connector Housing, Trim Trio Ut0 Series, Plug, 19, Pin, Cable Mount, 16-19 Rohs Compliant: Yes |Souriau-Sunbank/eaton UT061619PH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8800 | Buy Now |
DISTI #
SOU1039-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
539 In Stock |
|
$29.1500 / $30.6300 | Buy Now |
DISTI #
649-UT061619PH
|
Mouser Electronics | Standard Circular Connector 19P Strt Pin Plug Size 16 RoHS: Compliant | 0 |
|
$28.5100 / $41.8300 | Order Now |
DISTI #
70449674
|
RS | Cable Mount Connector Plug Pin Contacts Shell Size 16 Bayonet Coupling 19 Way | Souriau-Sunbank by Eaton UT061619PH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$33.4600 / $43.4500 | Buy Now |
DISTI #
SOIUT061619PH
|
Heilind Electronics | CONNECTEUR EL FIC SANS C | Americas - 890 in Stock |
|
$23.7500 / $30.4000 | Buy Now |
DISTI #
UT061619PH
|
TTI | Standard Circular Connector 19P Strt Pin Plug Size 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 67 In Stock |
|
$23.0300 / $28.1500 | Buy Now |
DISTI #
SOIUT061619PH
|
Interstate Connecting Components | CONNECTEUR EL FIC SANS C | 207 |
|
$23.7500 / $30.4000 | Buy Now |
Part Details for UT061619PH
UT061619PH CAD Models
UT061619PH Part Data Attributes
|
UT061619PH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT061619PH
SOURIAU-SUNBANK
Circular Connector; No. of Contacts:19; Series:UT0; Body Material:Zinc Alloy; Connecting Termination:Crimp; Connector Shell Size:16; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Circular Contact Gender:Pin RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |