Part Details for UT001823SH by SOURIAU-SUNBANK
Overview of UT001823SH by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT001823SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5475
|
Newark | Circular Connector Housing, Trim Trio Ut0 Series, Receptacle, 23, Socket, Flange Mount, 18-23 Rohs Compliant: Yes |Souriau-Sunbank/eaton UT001823SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$16.2000 / $20.0600 | Buy Now |
DISTI #
84K9692
|
Newark | Circular Connector Receptacle, Size 18, 23 Position, Wall, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:23Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UT001823SH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2000 / $27.0700 | Buy Now |
DISTI #
SOU1008-ND
|
DigiKey | CONN RCPT HSG FMALE 23POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26 In Stock |
|
$20.8800 / $28.2000 | Buy Now |
DISTI #
649-UT001823SH
|
Mouser Electronics | Standard Circular Connector 23P Sckt Receptacle Wall Mount Size 18 RoHS: Compliant | 100 |
|
$20.8800 / $28.2000 | Buy Now |
DISTI #
72337360
|
RS | Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT001823SH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1100 / $25.9600 | RFQ |
DISTI #
UT001823SH
|
TTI | Standard Circular Connector 23P Sckt Receptacle Wall Mount Size 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$20.6200 / $27.9200 | Buy Now |
DISTI #
SOIUT001823SH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT001823SH
UT001823SH CAD Models
UT001823SH Part Data Attributes
|
UT001823SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT001823SH
SOURIAU-SUNBANK
Circular Connector; Body Material:Zinc Alloy; Series:UT0; No. of Contacts:23; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |