Part Details for UT-3332OHMS0.05% by Vishay Precision Group Inc
Overview of UT-3332OHMS0.05% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT-3332OHMS0.05%
UT-3332OHMS0.05% CAD Models
UT-3332OHMS0.05% Part Data Attributes
|
UT-3332OHMS0.05%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
UT-3332OHMS0.05%
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 5W, 332ohm, 504V, 0.05% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.9 mm | |
Package Length | 17.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 504 V |
Alternate Parts for UT-3332OHMS0.05%
This table gives cross-reference parts and alternative options found for UT-3332OHMS0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT-3332OHMS0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT-3332OHMS0.1% | Fixed Resistor, Wire Wound, 5W, 332ohm, 504V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Precision Group Inc | UT-3332OHMS0.05% vs UT-3332OHMS0.1% |