Part Details for UT-2E0.357OHMS1% by Riedon
Overview of UT-2E0.357OHMS1% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT-2E0.357OHMS1%
UT-2E0.357OHMS1% CAD Models
UT-2E0.357OHMS1% Part Data Attributes
|
UT-2E0.357OHMS1%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UT-2E0.357OHMS1%
Riedon
Fixed Resistor, Wire Wound, 3.5W, 0.357ohm, 140V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.1 mm | |
Package Length | 12.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 1% | |
Working Voltage | 140 V |