Part Details for UT-2B3.36KOHM0.5% by Riedon
Overview of UT-2B3.36KOHM0.5% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2B3-33E1.000000 | SiTime | SIT9121AC-2B3-33E1.000000 | |
SIT9121AI-2B3-25E125.000000 | SiTime | SIT9121AI-2B3-25E125.000000 | |
SIT9366AE-2B3-33E125.000000 | SiTime | SIT9366AE-2B3-33E125.000000 |
Part Details for UT-2B3.36KOHM0.5%
UT-2B3.36KOHM0.5% CAD Models
UT-2B3.36KOHM0.5% Part Data Attributes
|
UT-2B3.36KOHM0.5%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UT-2B3.36KOHM0.5%
Riedon
Fixed Resistor, Wire Wound, 3.75W, 3360ohm, 140V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.7 mm | |
Package Length | 14.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.75 W | |
Reference Standard | MIL-R-26; MIL-R-39007 | |
Resistance | 3360 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 140 V |
Alternate Parts for UT-2B3.36KOHM0.5%
This table gives cross-reference parts and alternative options found for UT-2B3.36KOHM0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT-2B3.36KOHM0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTN-2B3.36KOHMS0.5% | Fixed Resistor, Wire Wound, 3.75W, 3360ohm, 140V, 0.5% +/-Tol, -20,20ppm/Cel, | Riedon | UT-2B3.36KOHM0.5% vs UTN-2B3.36KOHMS0.5% |