Datasheets
UT-2A9.31OHMS0.01% by: Riedon

Fixed Resistor, Wire Wound, 2.5W, 9.31ohm, 130V, 0.01% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for UT-2A9.31OHMS0.01% by Riedon

Overview of UT-2A9.31OHMS0.01% by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UT-2A9.31OHMS0.01%

UT-2A9.31OHMS0.01% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UT-2A9.31OHMS0.01% Part Data Attributes

UT-2A9.31OHMS0.01% Riedon
Buy Now Datasheet
Compare Parts:
UT-2A9.31OHMS0.01% Riedon Fixed Resistor, Wire Wound, 2.5W, 9.31ohm, 130V, 0.01% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature BULK:1000; TR,10 INCH:500; TR,12 INCH:1500
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 4.7 mm
Package Length 12.7 mm
Package Style Axial
Packing Method TR, 14 INCH
Rated Power Dissipation (P) 2.5 W
Resistance 9.31 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 0.01%
Working Voltage 130 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT-2A9.31OHMS0.01% by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT-2A9.31OHMS0.01% by Riedon

Select Manufacturer
Which Manufacturer of UT-2A9.31OHMS0.01% would you like to use for your alert(s)?
  • Please alert me when UT-2A9.31OHMS0.01% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT-2A9.31OHMS0.01% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT-2A9.31OHMS0.01% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT-2A9.31OHMS0.01% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT-2A9.31OHMS0.01%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT-2A9.31OHMS0.01% by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: