Datasheets
UT-2A64.9OHMS0.05% by: Vishay Precision Group Inc

Fixed Resistor, Wire Wound, 7W, 64.9ohm, 650V, 0.05% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for UT-2A64.9OHMS0.05% by Vishay Precision Group Inc

Overview of UT-2A64.9OHMS0.05% by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M2006-02A-644.5313 Renesas Electronics Corporation VCSO Based FEC Clock PLL
M2006-02A-644.531T Renesas Electronics Corporation VCSO Based FEC Clock PLL

Part Details for UT-2A64.9OHMS0.05%

UT-2A64.9OHMS0.05% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UT-2A64.9OHMS0.05% Part Data Attributes

UT-2A64.9OHMS0.05% Vishay Precision Group Inc
Buy Now Datasheet
Compare Parts:
UT-2A64.9OHMS0.05% Vishay Precision Group Inc Fixed Resistor, Wire Wound, 7W, 64.9ohm, 650V, 0.05% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 4.7 mm
Package Length 12.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 7 W
Rated Temperature 25 °C
Reference Standard MIL-R-26
Resistance 64.9 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 650 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT-2A64.9OHMS0.05% by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT-2A64.9OHMS0.05% by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of UT-2A64.9OHMS0.05% would you like to use for your alert(s)?
  • Please alert me when UT-2A64.9OHMS0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT-2A64.9OHMS0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT-2A64.9OHMS0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT-2A64.9OHMS0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT-2A64.9OHMS0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT-2A64.9OHMS0.05% by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: