Part Details for UT-2A140OHMS0.01% by Riedon
Overview of UT-2A140OHMS0.01% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT-2A140OHMS0.01%
UT-2A140OHMS0.01% CAD Models
UT-2A140OHMS0.01% Part Data Attributes
|
UT-2A140OHMS0.01%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UT-2A140OHMS0.01%
Riedon
Fixed Resistor, Wire Wound, 2.5W, 140ohm, 130V, 0.01% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.7 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 130 V |