Part Details for UT-1A32.4OHMS0.01% by Riedon
Overview of UT-1A32.4OHMS0.01% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14580-01A32 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 SoC |
Part Details for UT-1A32.4OHMS0.01%
UT-1A32.4OHMS0.01% CAD Models
UT-1A32.4OHMS0.01% Part Data Attributes
|
UT-1A32.4OHMS0.01%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UT-1A32.4OHMS0.01%
Riedon
Fixed Resistor, Wire Wound, 1W, 32.4ohm, 52V, 0.01% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 52 V |
Alternate Parts for UT-1A32.4OHMS0.01%
This table gives cross-reference parts and alternative options found for UT-1A32.4OHMS0.01%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT-1A32.4OHMS0.01%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTN-1A32.4OHMS0.01% | Fixed Resistor, Wire Wound, 1W, 32.4ohm, 52V, 0.01% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Riedon | UT-1A32.4OHMS0.01% vs UTN-1A32.4OHMS0.01% |