Part Details for USV1A330MFD1BB by Nichicon Corporation
Overview of USV1A330MFD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USV1A330MFD1BB
USV1A330MFD1BB CAD Models
USV1A330MFD1BB Part Data Attributes
|
USV1A330MFD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USV1A330MFD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7 mm | |
Manufacturer Series | SV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47 mA | |
Series | SV | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USV1A330MFD1BB
This table gives cross-reference parts and alternative options found for USV1A330MFD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USV1A330MFD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTT1A330MDD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | USV1A330MFD1BB vs UTT1A330MDD1CA |
1330LBM0507LLN011C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | USV1A330MFD1BB vs 1330LBM0507LLN011C |
8330LBM0507LLN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | USV1A330MFD1BB vs 8330LBM0507LLN311M |
10MH733MEFCCE5X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | USV1A330MFD1BB vs 10MH733MEFCCE5X7 |
1330LBM0507SSN011J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | USV1A330MFD1BB vs 1330LBM0507SSN011J |
8330LBM0507LLN311D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | USV1A330MFD1BB vs 8330LBM0507LLN311D |
2330LBM0507SSN711R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | USV1A330MFD1BB vs 2330LBM0507SSN711R |
SJ010M0033K5F30507 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | USV1A330MFD1BB vs SJ010M0033K5F30507 |
8330LBM0507SSN5E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | USV1A330MFD1BB vs 8330LBM0507SSN5E |
2330LBM0507SSN211R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | USV1A330MFD1BB vs 2330LBM0507SSN211R |