Part Details for USV1A330MFD1BA by Nichicon Corporation
Overview of USV1A330MFD1BA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USV1A330MFD1BA
USV1A330MFD1BA CAD Models
USV1A330MFD1BA Part Data Attributes
|
USV1A330MFD1BA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USV1A330MFD1BA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7 mm | |
Manufacturer Series | SV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47 mA | |
Series | SV | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USV1A330MFD1BA
This table gives cross-reference parts and alternative options found for USV1A330MFD1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USV1A330MFD1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWS33M10CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | USV1A330MFD1BA vs UTWS33M10CF35X7 |
1330LBM0507LLN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USV1A330MFD1BA vs 1330LBM0507LLN911J |
2330LBM0507SSN511R | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USV1A330MFD1BA vs 2330LBM0507SSN511R |
8330LBM0507LLN111D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USV1A330MFD1BA vs 8330LBM0507LLN111D |
1330LBM0507LLN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USV1A330MFD1BA vs 1330LBM0507LLN111M |
2330LBM0507SSN911F | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USV1A330MFD1BA vs 2330LBM0507SSN911F |
USV1A330MFD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USV1A330MFD1BA vs USV1A330MFD1TP |
1330LBM0507SSN211F | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USV1A330MFD1BA vs 1330LBM0507SSN211F |
ZL1A336M05007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | USV1A330MFD1BA vs ZL1A336M05007CS |
1330LBM0507SSN311M | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USV1A330MFD1BA vs 1330LBM0507SSN311M |