Part Details for USV0J221MFD1CT by Nichicon Corporation
Overview of USV0J221MFD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USV0J221MFD1CT
USV0J221MFD1CT CAD Models
USV0J221MFD1CT Part Data Attributes
|
USV0J221MFD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USV0J221MFD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for USV0J221MFD1CT
This table gives cross-reference parts and alternative options found for USV0J221MFD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USV0J221MFD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV0J221MFD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USV0J221MFD1CT vs USV0J221MFD1TE |
ESY227M6R3AG1KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | USV0J221MFD1CT vs ESY227M6R3AG1KA |
SJ006M0220A3F-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | USV0J221MFD1CT vs SJ006M0220A3F-0807 |
USV0J221MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USV0J221MFD1CT vs USV0J221MFD1CC |
RJF-6V221MG1#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | USV0J221MFD1CT vs RJF-6V221MG1#-S1 |
SJ006M0220A5F-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | USV0J221MFD1CT vs SJ006M0220A5F-0807 |
B41022A2227M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | USV0J221MFD1CT vs B41022A2227M001 |
6.3ZL220MEFC8X7 | CAP ALUM 220UF 20% 6.3V RADIAL | Rubycon Corporation | USV0J221MFD1CT vs 6.3ZL220MEFC8X7 |
6.3ZL220MEFCT78X7 | CAP ALUM 220UF 20% 6.3V RADIAL | Rubycon Corporation | USV0J221MFD1CT vs 6.3ZL220MEFCT78X7 |
6.3ZL220MT78X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | USV0J221MFD1CT vs 6.3ZL220MT78X7 |