There are no models available for this part yet.
Overview of UST1G by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for UST1G by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-UST1G-ND
|
DigiKey | DIODE GEN PURP 400V 1A SMA Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0246 | Buy Now | |
DISTI #
637-UST1G
|
Mouser Electronics | Rectifiers Ultrafast, SMA, 400V, 1A, 150C RoHS: Compliant | 9982 |
|
$0.0240 / $0.1400 | Buy Now | |
Onlinecomponents.com | Diode - Ultrafast - SMA - 400V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0135 / $0.0167 | Buy Now | ||
DISTI #
UST1G-DIO
|
TME | Diode: rectifying, SMD, 400V, 1A, 50ns, SMA flat, Ufmax: 1.1V Min Qty: 25 | 0 |
|
$0.0114 / $0.0327 | RFQ |
CAD Models for UST1G by Diotec Semiconductor AG
Part Data Attributes for UST1G by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
Application
|
ULTRA FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
JEDEC-95 Code
|
DO-221AC
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for UST1G
This table gives cross-reference parts and alternative options found for UST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMMR1U-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | UST1G vs CMMR1U-04PBFREE |
U1GFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UST1G vs U1GFF2 |
S1GALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UST1G vs S1GALH |
1N4936G | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | UST1G vs 1N4936G |
S1GLHR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UST1G vs S1GLHR3 |
FR104/G | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | RFE International Inc | UST1G vs FR104/G |
HFM105L-W | Rectifier Diode, | Rectron Semiconductor | UST1G vs HFM105L-W |
S1GLHRQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UST1G vs S1GLHRQ |
ES1GF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | UST1G vs ES1GF-T |
M4 | Rectifier Diode, | DC Components Co Ltd | UST1G vs M4 |