Part Details for USS025SC2DC006 by TE Connectivity
Overview of USS025SC2DC006 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USS025SC2DC006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003354986
|
Sager | Headers & Wire Housings USS025SC2DC006 = STRIP CON | 0 |
|
Buy Now |
Part Details for USS025SC2DC006
USS025SC2DC006 CAD Models
USS025SC2DC006 Part Data Attributes
|
USS025SC2DC006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USS025SC2DC006
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for USS025SC2DC006
This table gives cross-reference parts and alternative options found for USS025SC2DC006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USS025SC2DC006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589477-7 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | USS025SC2DC006 vs 1589477-7 |
STM025SC0DM036N | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | USS025SC2DC006 vs STM025SC0DM036N |
5-1589449-4 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | USS025SC2DC006 vs 5-1589449-4 |
1-1589477-8 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | USS025SC2DC006 vs 1-1589477-8 |
1589901-8 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | USS025SC2DC006 vs 1589901-8 |
9-1589476-9 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | USS025SC2DC006 vs 9-1589476-9 |
1-1589477-5 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | USS025SC2DC006 vs 1-1589477-5 |
1589477-1 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | USS025SC2DC006 vs 1589477-1 |
5-1589457-7 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | USS025SC2DC006 vs 5-1589457-7 |
2-1589476-0 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | USS025SC2DC006 vs 2-1589476-0 |