There are no models available for this part yet.
Overview of USS025B2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for USS025B2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71709315
|
RS | TE, A&D Connectors, Rectangular/PCB Connectors, USS025B2 = STRIP CON | TE Connectivity USS025B2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$109.7200 | RFQ |
CAD Models for USS025B2 by TE Connectivity
Part Data Attributes for USS025B2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Body Depth
|
1.02 inch
|
Body Length
|
16.26 inch
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for USS025B2
This table gives cross-reference parts and alternative options found for USS025B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USS025B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589478-4 | D NANOMINIATURE CONNECTOR | TE Connectivity | USS025B2 vs 1589478-4 |
8-1589683-7 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025B2 vs 8-1589683-7 |
USS025B4T | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025B2 vs USS025B4T |
1589490-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | USS025B2 vs 1589490-2 |
STL025B2 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | USS025B2 vs STL025B2 |
STM025B5 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | USS025B2 vs STM025B5 |
1589481-4 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | USS025B2 vs 1589481-4 |
1589471-2 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | USS025B2 vs 1589471-2 |
STM025C5Q | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025B2 vs STM025C5Q |
1-1589485-7 | D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal | TE Connectivity | USS025B2 vs 1-1589485-7 |