There are no models available for this part yet.
Overview of USS015B2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for USS015B2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
USS015B2-ND
|
DigiKey | USS015B2 = STRIP CON Min Qty: 33 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.4749 | Buy Now | |
DISTI #
571-USS015B2
|
Mouser Electronics | Headers & Wire Housings 15POS 1ROW | 0 |
|
$100.5400 / $101.4700 | Order Now | |
Onlinecomponents.com | Conn Rectangular M 15 POS 0.64mm Solder RA SMD |
21 Partner Stock |
|
$103.0200 / $141.9100 | Buy Now | ||
DISTI #
67589475
|
Verical | Conn D-Subminiature M 15 POS 0.64mm Solder RA SMD Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$90.5200 / $95.8500 | Buy Now | |
DISTI #
C1S757103963531
|
Chip1Stop | Conn Rectangular M 15 POS 0.64mm Solder RA SMD Package RoHS: Not Compliant | 21 |
|
$95.7000 / $108.0000 | Buy Now | |
Master Electronics | Conn Rectangular M 15 POS 0.64mm Solder RA SMD |
21 Partner Stock |
|
$103.0200 / $141.9100 | Buy Now |
CAD Models for USS015B2 by TE Connectivity
Part Data Attributes for USS015B2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Body Depth
|
1.02 inch
|
Body Length
|
9.91 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for USS015B2
This table gives cross-reference parts and alternative options found for USS015B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USS015B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL005PC2DC006 | D Nanominiature Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | USS015B2 vs SSL005PC2DC006 |
5-1589455-1 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | USS015B2 vs 5-1589455-1 |
5-1589827-9 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | USS015B2 vs 5-1589827-9 |
USS015B2T | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | USS015B2 vs USS015B2T |
SSL005PC2DC004 | D Nanominiature Connector, 5 Contact(s), Male, Surface Mount Terminal, Locking, Plug | TE Connectivity | USS015B2 vs SSL005PC2DC004 |
SSM015C5N | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | USS015B2 vs SSM015C5N |
8-1589456-2 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | USS015B2 vs 8-1589456-2 |
1589490-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | USS015B2 vs 1589490-1 |
USS015C6 | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | USS015B2 vs USS015C6 |
SSM005PC2DC036Q | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | USS015B2 vs SSM005PC2DC036Q |